
T495X475K050ATE300 | |
|---|---|
DigiKey Part Number | 399-8542-2-ND - Tape & Reel (TR) 399-8542-1-ND - Cut Tape (CT) 399-8542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X475K050ATE300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X475K050ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 108,22400 Kč | 1 082,24 Kč |
| 50 | 92,95820 Kč | 4 647,91 Kč |
| 100 | 88,23570 Kč | 8 823,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 80,23840 Kč | 40 119,20 Kč |
| 1 000 | 77,76063 Kč | 77 760,63 Kč |
| 1 500 | 76,51923 Kč | 114 778,84 Kč |
| 2 500 | 75,14252 Kč | 187 856,30 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |

