
T495X337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-18457-2-ND - Tape & Reel (TR) 399-18457-1-ND - Cut Tape (CT) 399-18457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337M010ATE035 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M010ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E337M010C0060 | Vishay Sprague | 471 | 718-TR3E337M010C0060CT-ND | 121,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 58,20800 Kč | 582,08 Kč |
| 50 | 48,66420 Kč | 2 433,21 Kč |
| 100 | 45,71530 Kč | 4 571,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,72788 Kč | 20 363,94 Kč |
| 1 000 | 39,18290 Kč | 39 182,90 Kč |
| 1 500 | 38,40902 Kč | 57 613,53 Kč |
| 2 500 | 37,55091 Kč | 93 877,28 Kč |
| 3 500 | 37,04920 Kč | 129 672,20 Kč |
| 5 000 | 36,56653 Kč | 182 832,65 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |

