
T495D475K050ATE300 | |
|---|---|
DigiKey Part Number | 399-9769-2-ND - Tape & Reel (TR) 399-9769-1-ND - Cut Tape (CT) 399-9769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K050ATE300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K050ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 50 | 32,57200 Kč | 1 628,60 Kč |
| 100 | 30,37780 Kč | 3 037,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,66536 Kč | 13 332,68 Kč |
| 1 000 | 25,51593 Kč | 25 515,93 Kč |
| 1 500 | 24,94017 Kč | 37 410,25 Kč |
| 2 500 | 24,30182 Kč | 60 754,55 Kč |
| 3 500 | 23,92848 Kč | 83 749,68 Kč |
| 5 000 | 23,56946 Kč | 117 847,30 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

