Direct
Direct
Direct
Direct
Direct
Direct
Similar

T495D337M010ATE125 | |
|---|---|
DigiKey Part Number | 399-9768-2-ND - Tape & Reel (TR) 399-9768-1-ND - Cut Tape (CT) 399-9768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337M010ATE125 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M010ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337M010AT | KEMET | 958 | 399-3790-1-ND | 84,46000 Kč | Direct |
| T491X337M010AT | KEMET | 386 | 399-8420-1-ND | 66,32000 Kč | Direct |
| T495D337M010ATE100 | KEMET | 0 | 399-10296-1-ND | 64,23000 Kč | Direct |
| T495X337M010ATE060 | KEMET | 465 | 399-T495X337M010ATE060CT-ND | 71,53000 Kč | Direct |
| T495X337M010ATE100 | KEMET | 0 | 399-8541-1-ND | 71,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 42,62900 Kč | 426,29 Kč |
| 50 | 35,13320 Kč | 1 756,66 Kč |
| 100 | 32,81400 Kč | 3 281,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,45974 Kč | 12 229,87 Kč |
| 1 000 | 23,38068 Kč | 23 380,68 Kč |
| 1 500 | 22,83983 Kč | 34 259,74 Kč |
| 2 500 | 22,24047 Kč | 55 601,17 Kč |
| 3 500 | 21,89011 Kč | 76 615,38 Kč |
| 5 000 | 21,55291 Kč | 107 764,55 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





