
T495A106K010ATE1K8 | |
|---|---|
DigiKey Part Number | 399-5179-2-ND - Tape & Reel (TR) 399-5179-1-ND - Cut Tape (CT) 399-5179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106K010ATE1K8 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K010ATE1K8 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| 50 | 17,83980 Kč | 891,99 Kč |
| 100 | 16,44660 Kč | 1 644,66 Kč |
| 500 | 14,09248 Kč | 7 046,24 Kč |
| 1 000 | 13,36420 Kč | 13 364,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,76472 Kč | 25 529,44 Kč |
| 4 000 | 12,27112 Kč | 49 084,48 Kč |
| 6 000 | 12,02382 Kč | 72 142,92 Kč |
| 10 000 | 11,74961 Kč | 117 496,10 Kč |
| 14 000 | 11,58934 Kč | 162 250,76 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

