Direct
Similar

T494V476M016AT | |
|---|---|
DigiKey Part Number | 399-T494V476M016ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494V476M016AT |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494V476M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSX476M016S0180 | KYOCERA AVX | 0 | 478-TPSX476M016S0180TR-ND | 16,11012 Kč | Direct |
| TR3D476M016C0100 | Vishay Sprague | 0 | TR3D476M016C0100-ND | 14,77904 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,26039 Kč | 25 260,39 Kč |
| Unit Price without VAT: | 25,26039 Kč |
|---|---|
| Unit Price with VAT: | 30,56507 Kč |



