Upgrade
Similar
Similar
Similar
Similar
Similar

T494D476M006AT | |
|---|---|
DigiKey Part Number | T494D476M006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 220mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476K010AT | KEMET | 2 339 | 399-8476-1-ND | 42,55000 Kč | Upgrade |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 103,03000 Kč | Similar |
| 293D476X06R3D2TE3 | Vishay Sprague | 0 | 293D476X06R3D2TE3-ND | 10,32764 Kč | Similar |
| 592D476X06R3D2T15H | Vishay Sprague | 0 | 592D476X06R3D2T15H-ND | 41,11036 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,99158 Kč | 7 995,79 Kč |
| Unit Price without VAT: | 15,99158 Kč |
|---|---|
| Unit Price with VAT: | 19,34981 Kč |






