T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D337M010AT

DigiKey Part Number
399-3857-2-ND - Tape & Reel (TR)
399-3857-1-ND - Cut Tape (CT)
399-3857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D337M010AT
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D337M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,14000 Kč127,14 Kč
1093,29400 Kč932,94 Kč
5079,75840 Kč3 987,92 Kč
10075,57160 Kč7 557,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,48322 Kč34 241,61 Kč
1 00066,28708 Kč66 287,08 Kč
1 50065,18666 Kč97 779,99 Kč
2 50063,96708 Kč159 917,70 Kč
Manufacturers Standard Package
Unit Price without VAT:127,14000 Kč
Unit Price with VAT:153,83940 Kč