
T494D107M006AT | |
|---|---|
DigiKey Part Number | 399-10258-2-ND - Tape & Reel (TR) 399-10258-1-ND - Cut Tape (CT) 399-10258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107M006AT |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 21,01480 Kč | 1 050,74 Kč |
| 100 | 19,43780 Kč | 1 943,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,76648 Kč | 8 383,24 Kč |
| 1 000 | 15,94000 Kč | 15 940,00 Kč |
| 1 500 | 15,52606 Kč | 23 289,09 Kč |
| 2 500 | 15,06716 Kč | 37 667,90 Kč |
| 3 500 | 14,79891 Kč | 51 796,18 Kč |
| 5 000 | 14,54082 Kč | 72 704,10 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

