
T494B476M010AT | |
|---|---|
DigiKey Part Number | 399-3839-2-ND - Tape & Reel (TR) 399-3839-1-ND - Cut Tape (CT) 399-3839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B476M010AT |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B476M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 650mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,56100 Kč | 185,61 Kč |
| 50 | 14,66980 Kč | 733,49 Kč |
| 100 | 13,47060 Kč | 1 347,06 Kč |
| 500 | 11,44550 Kč | 5 722,75 Kč |
| 1 000 | 10,81900 Kč | 10 819,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,30314 Kč | 20 606,28 Kč |
| 4 000 | 9,87847 Kč | 39 513,88 Kč |
| 6 000 | 9,66573 Kč | 57 994,38 Kč |
| 10 000 | 9,42988 Kč | 94 298,80 Kč |
| 14 000 | 9,29193 Kč | 130 087,02 Kč |
| 20 000 | 9,15920 Kč | 183 184,00 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

