
T494B106K020AT | |
|---|---|
DigiKey Part Number | 399-8445-2-ND - Tape & Reel (TR) 399-8445-1-ND - Cut Tape (CT) 399-8445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K020AT |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 000 | 5,19763 Kč | 5 197,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,89317 Kč | 9 786,34 Kč |
| 4 000 | 4,64255 Kč | 18 570,20 Kč |
| 6 000 | 4,51702 Kč | 27 102,12 Kč |
| 10 000 | 4,37785 Kč | 43 778,50 Kč |
| 14 000 | 4,29654 Kč | 60 151,56 Kč |
| 20 000 | 4,21827 Kč | 84 365,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

