
T494B106K016AT | |
|---|---|
DigiKey Part Number | 399-3830-2-ND - Tape & Reel (TR) 399-3830-1-ND - Cut Tape (CT) 399-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K016AT |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 12,96000 Kč | 648,00 Kč |
| 100 | 11,86810 Kč | 1 186,81 Kč |
| 500 | 10,02528 Kč | 5 012,64 Kč |
| 1 000 | 9,45519 Kč | 9 455,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,98589 Kč | 17 971,78 Kč |
| 4 000 | 8,59936 Kč | 34 397,44 Kč |
| 6 000 | 8,40578 Kč | 50 434,68 Kč |
| 10 000 | 8,19122 Kč | 81 912,20 Kč |
| 14 000 | 8,06574 Kč | 112 920,36 Kč |
| 20 000 | 7,94498 Kč | 158 899,60 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

