
T494B106K010AT | |
|---|---|
DigiKey Part Number | 399-8444-2-ND - Tape & Reel (TR) 399-8444-1-ND - Cut Tape (CT) 399-8444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K010AT |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,45750 Kč | 945,75 Kč |
| 500 | 7,90616 Kč | 3 953,08 Kč |
| 1 000 | 7,42678 Kč | 7 426,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,03234 Kč | 14 064,68 Kč |
| 4 000 | 6,70750 Kč | 26 830,00 Kč |
| 6 000 | 6,54476 Kč | 39 268,56 Kč |
| 10 000 | 6,36443 Kč | 63 644,30 Kč |
| 14 000 | 6,25901 Kč | 87 626,14 Kč |
| 20 000 | 6,15753 Kč | 123 150,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

