
T494A106M010AH | |
|---|---|
DigiKey Part Number | 399-T494A106M010AHTR-ND - Tape & Reel (TR) 399-T494A106M010AHCT-ND - Cut Tape (CT) 399-T494A106M010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M010AH |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 50 | 9,06700 Kč | 453,35 Kč |
| 100 | 8,23960 Kč | 823,96 Kč |
| 500 | 6,84492 Kč | 3 422,46 Kč |
| 1 000 | 6,41384 Kč | 6 413,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,05908 Kč | 12 118,16 Kč |
| 4 000 | 5,76694 Kč | 23 067,76 Kč |
| 6 000 | 5,62064 Kč | 33 723,84 Kč |
| 10 000 | 5,45849 Kč | 54 584,90 Kč |
| 14 000 | 5,36365 Kč | 75 091,10 Kč |
| 20 000 | 5,27245 Kč | 105 449,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

