
T494A105K025AT | |
|---|---|
DigiKey Part Number | 399-8428-2-ND - Tape & Reel (TR) 399-8428-1-ND - Cut Tape (CT) 399-8428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105K025AT |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A105K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K025AH | KEMET | 35 | 399-T491A105K025AHCT-ND | 5,02000 Kč | Similar |
| T491A105K025AT | KEMET | 103 540 | 399-3680-1-ND | 4,20000 Kč | Similar |
| 593D105X9025A2TE3 | Vishay Sprague | 1 924 | 718-593D105X9025A2TE3CT-ND | 6,20000 Kč | Direct |
| TR3A105K025C4000 | Vishay Sprague | 879 | 718-1299-1-ND | 7,39000 Kč | Direct |
| 293D105X9025A2TE3 | Vishay Sprague | 29 458 | 718-1115-1-ND | 3,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 50 | 8,53360 Kč | 426,68 Kč |
| 100 | 7,74620 Kč | 774,62 Kč |
| 500 | 6,41656 Kč | 3 208,28 Kč |
| 1 000 | 6,00543 Kč | 6 005,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,66715 Kč | 11 334,30 Kč |
| 4 000 | 5,38867 Kč | 21 554,68 Kč |
| 6 000 | 5,24922 Kč | 31 495,32 Kč |
| 10 000 | 5,09462 Kč | 50 946,20 Kč |
| 14 000 | 5,00426 Kč | 70 059,64 Kč |
| 20 000 | 4,91729 Kč | 98 345,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

