
T493X106K063AT6110 | |
|---|---|
DigiKey Part Number | 399-18761-2-ND - Tape & Reel (TR) 399-18761-1-ND - Cut Tape (CT) 399-18761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493X106K063AT6110 |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X106K063AT6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,73000 Kč | 439,73 Kč |
| 10 | 350,41900 Kč | 3 504,19 Kč |
| 50 | 323,99740 Kč | 16 199,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 292,01656 Kč | 73 004,14 Kč |
| 500 | 284,97154 Kč | 142 485,77 Kč |
| Unit Price without VAT: | 439,73000 Kč |
|---|---|
| Unit Price with VAT: | 532,07330 Kč |

