
T493D476K025BH6410 | |
|---|---|
DigiKey Part Number | 399-10112-2-ND - Tape & Reel (TR) 399-10112-1-ND - Cut Tape (CT) 399-10112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493D476K025BH6410 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493D476K025BH6410 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 700mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 1,63000 Kč | Similar |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 1,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,71000 Kč | 358,71 Kč |
| 10 | 281,77900 Kč | 2 817,79 Kč |
| 50 | 251,01260 Kč | 12 550,63 Kč |
| 100 | 243,46500 Kč | 24 346,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 225,34994 Kč | 112 674,97 Kč |
| Unit Price without VAT: | 358,71000 Kč |
|---|---|
| Unit Price with VAT: | 434,03910 Kč |

