
T491X337M010AT | |
|---|---|
DigiKey Part Number | 399-8420-2-ND - Tape & Reel (TR) 399-8420-1-ND - Cut Tape (CT) 399-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X337M010AT |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X337M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 38,54300 Kč | 385,43 Kč |
| 50 | 31,65080 Kč | 1 582,54 Kč |
| 100 | 29,52260 Kč | 2 952,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,92140 Kč | 12 960,70 Kč |
| 1 000 | 24,80679 Kč | 24 806,79 Kč |
| 1 500 | 24,24848 Kč | 36 372,72 Kč |
| 2 500 | 23,62938 Kč | 59 073,45 Kč |
| 3 500 | 23,26747 Kč | 81 436,15 Kč |
| 5 000 | 22,91920 Kč | 114 596,00 Kč |
| 6 000 | 22,75417 Kč | 136 525,02 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |

