100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K025AT

DigiKey Part Number
399-8410-2-ND - Tape & Reel (TR)
399-8410-1-ND - Cut Tape (CT)
399-8410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X107K025AT
Description
CAP TANT 100UF 10% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1042,33200 Kč423,32 Kč
5034,85240 Kč1 742,62 Kč
10032,54480 Kč3 254,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,64044 Kč14 320,22 Kč
1 00027,43158 Kč27 431,58 Kč
1 50026,82579 Kč40 238,69 Kč
2 50026,15444 Kč65 386,10 Kč
3 50025,76197 Kč90 166,90 Kč
5 00025,38415 Kč126 920,75 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč