
T491W107M010AT | |
|---|---|
DigiKey Part Number | 495-2222-2-ND - Tape & Reel (TR) 495-2222-1-ND - Cut Tape (CT) 495-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491W107M010AT |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491W107M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 50 | 26,31040 Kč | 1 315,52 Kč |
| 100 | 24,43750 Kč | 2 443,75 Kč |
| 500 | 21,27392 Kč | 10 636,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,29436 Kč | 20 294,36 Kč |
| 2 000 | 19,48793 Kč | 38 975,86 Kč |
| 3 000 | 19,08382 Kč | 57 251,46 Kč |
| 5 000 | 18,63589 Kč | 93 179,45 Kč |
| 7 000 | 18,37403 Kč | 128 618,21 Kč |
| 10 000 | 18,12207 Kč | 181 220,70 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

