
T491T106K016AT | |
|---|---|
DigiKey Part Number | 399-8400-2-ND - Tape & Reel (TR) 399-8400-1-ND - Cut Tape (CT) 399-8400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T106K016AT |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 50 | 15,74440 Kč | 787,22 Kč |
| 100 | 14,47600 Kč | 1 447,60 Kč |
| 500 | 12,33296 Kč | 6 166,48 Kč |
| 1 000 | 11,67048 Kč | 11 670,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,97070 Kč | 27 426,75 Kč |
| 5 000 | 10,54872 Kč | 52 743,60 Kč |
| 7 500 | 10,33732 Kč | 77 529,90 Kč |
| 12 500 | 10,10298 Kč | 126 287,25 Kč |
| 17 500 | 9,96599 Kč | 174 404,82 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

