100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M006AT

DigiKey Part Number
399-8367-2-ND - Tape & Reel (TR)
399-8367-1-ND - Cut Tape (CT)
399-8367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107M006AT
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,46800 Kč144,68 Kč
5011,29280 Kč564,64 Kč
10010,31000 Kč1 031,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,65370 Kč4 326,85 Kč
1 0008,14155 Kč8 141,55 Kč
1 5007,88517 Kč11 827,75 Kč
2 5007,60086 Kč19 002,15 Kč
3 5007,43467 Kč26 021,34 Kč
5 0007,27484 Kč36 374,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč