
T491D107K010AT | |
|---|---|
DigiKey Part Number | 399-3769-2-ND - Tape & Reel (TR) 399-3769-1-ND - Cut Tape (CT) 399-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 50 | 13,47240 Kč | 673,62 Kč |
| 100 | 12,34890 Kč | 1 234,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,44902 Kč | 5 224,51 Kč |
| 1 000 | 9,86150 Kč | 9 861,50 Kč |
| 1 500 | 9,56725 Kč | 14 350,88 Kč |
| 2 500 | 9,24114 Kč | 23 102,85 Kč |
| 3 500 | 9,05044 Kč | 31 676,54 Kč |
| 5 000 | 8,86699 Kč | 44 334,95 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

