
T491D106K035AT | |
|---|---|
DigiKey Part Number | 399-3766-2-ND - Tape & Reel (TR) 399-3766-1-ND - Cut Tape (CT) 399-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 50 | 14,15260 Kč | 707,63 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,01304 Kč | 5 506,52 Kč |
| 1 000 | 10,40241 Kč | 10 402,41 Kč |
| 1 500 | 10,09668 Kč | 15 145,02 Kč |
| 2 500 | 9,75786 Kč | 24 394,65 Kč |
| 3 500 | 9,55973 Kč | 33 459,06 Kč |
| 5 000 | 9,36918 Kč | 46 845,90 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

