10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K035AH

DigiKey Part Number
399-8360-2-ND - Tape & Reel (TR)
399-8360-1-ND - Cut Tape (CT)
399-8360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K035AH
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,69600 Kč196,96 Kč
5015,61000 Kč780,50 Kč
10014,35210 Kč1 435,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,22294 Kč6 111,47 Kč
1 00011,56465 Kč11 564,65 Kč
1 50011,23491 Kč16 852,36 Kč
2 50010,86940 Kč27 173,50 Kč
3 50010,65577 Kč37 295,19 Kč
5 00010,45020 Kč52 251,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč