
T491C476K016AT | |
|---|---|
DigiKey Part Number | 399-8356-2-ND - Tape & Reel (TR) 399-8356-1-ND - Cut Tape (CT) 399-8356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K016AT |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 13,29500 Kč | 132,95 Kč |
| 50 | 10,35720 Kč | 517,86 Kč |
| 100 | 9,45220 Kč | 945,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,01206 Kč | 4 006,03 Kč |
| 1 000 | 7,53274 Kč | 7 532,74 Kč |
| 1 500 | 7,29270 Kč | 10 939,05 Kč |
| 2 500 | 7,02666 Kč | 17 566,65 Kč |
| 3 500 | 6,87114 Kč | 24 048,99 Kč |
| 5 000 | 6,72160 Kč | 33 608,00 Kč |
| 6 000 | 6,65071 Kč | 39 904,26 Kč |
| 12 000 | 6,41197 Kč | 76 943,64 Kč |
| 12 500 | 6,39932 Kč | 79 991,50 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |

