
T491C106M025AT7280 | |
|---|---|
DigiKey Part Number | 399-10160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C106M025AT7280 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M025AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65386 Kč | 13 961,58 Kč |
| 6 000 | 4,43313 Kč | 26 598,78 Kč |
| 9 000 | 4,32255 Kč | 38 902,95 Kč |
| 15 000 | 4,20001 Kč | 63 000,15 Kč |
| 21 000 | 4,12835 Kč | 86 695,35 Kč |
| 30 000 | 4,05941 Kč | 121 782,30 Kč |
| Unit Price without VAT: | 4,65386 Kč |
|---|---|
| Unit Price with VAT: | 5,63117 Kč |

