4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K025AT

DigiKey Part Number
399-8323-2-ND - Tape & Reel (TR)
399-8323-1-ND - Cut Tape (CT)
399-8323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B475K025AT
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,66700 Kč106,67 Kč
508,18920 Kč409,46 Kč
1007,42490 Kč742,49 Kč
5006,13856 Kč3 069,28 Kč
1 0005,74085 Kč5 740,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,41339 Kč10 826,78 Kč
4 0005,14393 Kč20 575,72 Kč
6 0005,00897 Kč30 053,82 Kč
10 0004,85936 Kč48 593,60 Kč
14 0004,77190 Kč66 806,60 Kč
20 0004,68777 Kč93 755,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč