
T491B226K016AT | |
|---|---|
DigiKey Part Number | 399-8312-2-ND - Tape & Reel (TR) 399-8312-1-ND - Cut Tape (CT) 399-8312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K016AT |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 6,69840 Kč | 669,84 Kč |
| 500 | 5,50988 Kč | 2 754,94 Kč |
| 1 000 | 5,14262 Kč | 5 142,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,84057 Kč | 9 681,14 Kč |
| 4 000 | 4,59190 Kč | 18 367,60 Kč |
| 6 000 | 4,46733 Kč | 26 803,98 Kč |
| 10 000 | 4,32926 Kč | 43 292,60 Kč |
| 14 000 | 4,24854 Kč | 59 479,56 Kč |
| 20 000 | 4,17091 Kč | 83 418,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

