T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B155K025AT

DigiKey Part Number
399-3711-2-ND - Tape & Reel (TR)
399-3711-1-ND - Cut Tape (CT)
399-3711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B155K025AT
Description
CAP TANT 1.5UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B155K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,24000 Kč72,40 Kč
505,45540 Kč272,77 Kč
1004,90810 Kč490,81 Kč
5003,98684 Kč1 993,42 Kč
1 0003,70180 Kč3 701,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,46753 Kč6 935,06 Kč
4 0003,27471 Kč13 098,84 Kč
6 0003,17812 Kč19 068,72 Kč
10 0003,07109 Kč30 710,90 Kč
14 0003,00853 Kč42 119,42 Kč
20 0002,94835 Kč58 967,00 Kč
24 0002,91984 Kč70 076,16 Kč
48 0002,82376 Kč135 540,48 Kč
50 0002,81867 Kč140 933,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč