
T491B106M016AT | |
|---|---|
DigiKey Part Number | 399-3708-2-ND - Tape & Reel (TR) 399-3708-1-ND - Cut Tape (CT) 399-3708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M016AT |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 50 | 5,36700 Kč | 268,35 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 500 | 3,90268 Kč | 1 951,34 Kč |
| 1 000 | 3,61922 Kč | 3 619,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38583 Kč | 6 771,66 Kč |
| 4 000 | 3,19380 Kč | 12 775,20 Kč |
| 6 000 | 3,09763 Kč | 18 585,78 Kč |
| 10 000 | 2,99102 Kč | 29 910,20 Kč |
| 14 000 | 2,92871 Kč | 41 001,94 Kč |
| 20 000 | 2,86878 Kč | 57 375,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

