
T491B106M006AT | |
|---|---|
DigiKey Part Number | 399-8299-2-ND - Tape & Reel (TR) 399-8299-1-ND - Cut Tape (CT) 399-8299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M006AT |
Description | CAP TANT 10UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 50 | 5,36700 Kč | 268,35 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 500 | 3,90268 Kč | 1 951,34 Kč |
| 1 000 | 3,61922 Kč | 3 619,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38583 Kč | 6 771,66 Kč |
| 4 000 | 3,19380 Kč | 12 775,20 Kč |
| 6 000 | 3,09763 Kč | 18 585,78 Kč |
| 10 000 | 2,99102 Kč | 29 910,20 Kč |
| 14 000 | 2,92871 Kč | 41 001,94 Kč |
| 20 000 | 2,86878 Kč | 57 375,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

