
T491B106K016AT | |
|---|---|
DigiKey Part Number | 399-3706-2-ND - Tape & Reel (TR) 399-3706-1-ND - Cut Tape (CT) 399-3706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K016AT |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 50 | 6,19440 Kč | 309,72 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 500 | 4,55236 Kč | 2 276,18 Kč |
| 1 000 | 4,23383 Kč | 4 233,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,81912 Kč | 7 638,24 Kč |
| 4 000 | 3,61181 Kč | 14 447,24 Kč |
| 6 000 | 3,50796 Kč | 21 047,76 Kč |
| 10 000 | 3,39290 Kč | 33 929,00 Kč |
| 14 000 | 3,32563 Kč | 46 558,82 Kč |
| 20 000 | 3,26092 Kč | 65 218,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

