
T491A475M025AT | |
|---|---|
DigiKey Part Number | 399-4630-2-ND - Tape & Reel (TR) 399-4630-1-ND - Cut Tape (CT) 399-4630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M025AT |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,46200 Kč | 64,62 Kč |
| 50 | 4,83720 Kč | 241,86 Kč |
| 100 | 4,34260 Kč | 434,26 Kč |
| 500 | 3,50272 Kč | 1 751,36 Kč |
| 1 000 | 3,24381 Kč | 3 243,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03057 Kč | 6 061,14 Kč |
| 4 000 | 2,85522 Kč | 11 420,88 Kč |
| 6 000 | 2,76737 Kč | 16 604,22 Kč |
| 10 000 | 2,67005 Kč | 26 700,50 Kč |
| 14 000 | 2,61313 Kč | 36 583,82 Kč |
| 20 000 | 2,55841 Kč | 51 168,20 Kč |
| 24 000 | 2,53246 Kč | 60 779,04 Kč |
| 48 000 | 2,44511 Kč | 117 365,28 Kč |
| 50 000 | 2,44047 Kč | 122 023,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

