
T491A475K025AT | |
|---|---|
DigiKey Part Number | 399-10128-2-ND - Tape & Reel (TR) 399-10128-1-ND - Cut Tape (CT) 399-10128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K025AT |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 500 | 3,09174 Kč | 1 545,87 Kč |
| 1 000 | 2,85384 Kč | 2 853,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,65824 Kč | 5 316,48 Kč |
| 4 000 | 2,49735 Kč | 9 989,40 Kč |
| 6 000 | 2,41677 Kč | 14 500,62 Kč |
| 10 000 | 2,32746 Kč | 23 274,60 Kč |
| 14 000 | 2,27524 Kč | 31 853,36 Kč |
| 20 000 | 2,22504 Kč | 44 500,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

