
T491A475K016AT | |
|---|---|
DigiKey Part Number | 399-3697-2-ND - Tape & Reel (TR) 399-3697-1-ND - Cut Tape (CT) 399-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K016AT |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,41320 Kč | 270,66 Kč |
| 100 | 4,86520 Kč | 486,52 Kč |
| 500 | 3,94048 Kč | 1 970,24 Kč |
| 1 000 | 3,65470 Kč | 3 654,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,41974 Kč | 6 839,48 Kč |
| 4 000 | 3,22629 Kč | 12 905,16 Kč |
| 6 000 | 3,12944 Kč | 18 776,64 Kč |
| 10 000 | 3,02207 Kč | 30 220,70 Kč |
| 14 000 | 2,95931 Kč | 41 430,34 Kč |
| 20 000 | 2,89893 Kč | 57 978,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

