
T491A474M035AT | |
|---|---|
DigiKey Part Number | 399-10126-2-ND - Tape & Reel (TR) 399-10126-1-ND - Cut Tape (CT) 399-10126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474M035AT |
Description | CAP TANT 0.47UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 500 | 3,13038 Kč | 1 565,19 Kč |
| 1 000 | 2,89037 Kč | 2 890,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,69300 Kč | 5 386,00 Kč |
| 4 000 | 2,53052 Kč | 10 122,08 Kč |
| 6 000 | 2,44917 Kč | 14 695,02 Kč |
| 10 000 | 2,35900 Kč | 23 590,00 Kč |
| 14 000 | 2,30632 Kč | 32 288,48 Kč |
| 20 000 | 2,25562 Kč | 45 112,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

