
T491A335K016AT | |
|---|---|
DigiKey Part Number | 399-8282-2-ND - Tape & Reel (TR) 399-8282-1-ND - Cut Tape (CT) 399-8282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K016AT |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,09040 Kč | 204,52 Kč |
| 100 | 3,65370 Kč | 365,37 Kč |
| 500 | 2,91578 Kč | 1 457,89 Kč |
| 1 000 | 2,68858 Kč | 2 688,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,50139 Kč | 5 002,78 Kč |
| 4 000 | 2,34753 Kč | 9 390,12 Kč |
| 6 000 | 2,27044 Kč | 13 622,64 Kč |
| 10 000 | 2,18507 Kč | 21 850,70 Kč |
| 14 000 | 2,13514 Kč | 29 891,96 Kč |
| 20 000 | 2,08713 Kč | 41 742,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

