
T491A226K010AT | |
|---|---|
DigiKey Part Number | 399-8280-2-ND - Tape & Reel (TR) 399-8280-1-ND - Cut Tape (CT) 399-8280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K010AT |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A226M010AT | KEMET | 32 294 | 399-3692-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 50 | 7,50040 Kč | 375,02 Kč |
| 100 | 6,79080 Kč | 679,08 Kč |
| 500 | 5,58924 Kč | 2 794,62 Kč |
| 1 000 | 5,21821 Kč | 5 218,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91290 Kč | 9 825,80 Kč |
| 4 000 | 4,66150 Kč | 18 646,00 Kč |
| 6 000 | 4,53564 Kč | 27 213,84 Kč |
| 10 000 | 4,39608 Kč | 43 960,80 Kč |
| 14 000 | 4,31450 Kč | 60 403,00 Kč |
| 20 000 | 4,23603 Kč | 84 720,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

