
T491A225K016AT | |
|---|---|
DigiKey Part Number | 399-3691-2-ND - Tape & Reel (TR) 399-3691-1-ND - Cut Tape (CT) 399-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016AT |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 50 | 4,13660 Kč | 206,83 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 2,95106 Kč | 1 475,53 Kč |
| 1 000 | 2,72155 Kč | 2 721,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53289 Kč | 5 065,78 Kč |
| 4 000 | 2,37755 Kč | 9 510,20 Kč |
| 6 000 | 2,29977 Kč | 13 798,62 Kč |
| 10 000 | 2,21359 Kč | 22 135,90 Kč |
| 14 000 | 2,16321 Kč | 30 284,94 Kč |
| 20 000 | 2,11475 Kč | 42 295,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

