
T491A106M016AT | |
|---|---|
DigiKey Part Number | 399-3687-2-ND - Tape & Reel (TR) 399-3687-1-ND - Cut Tape (CT) 399-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AT |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 50 | 4,87600 Kč | 243,80 Kč |
| 100 | 4,37130 Kč | 437,13 Kč |
| 500 | 3,52208 Kč | 1 761,04 Kč |
| 1 000 | 3,26013 Kč | 3 260,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04449 Kč | 6 088,98 Kč |
| 4 000 | 2,86711 Kč | 11 468,44 Kč |
| 6 000 | 2,77827 Kč | 16 669,62 Kč |
| 10 000 | 2,67983 Kč | 26 798,30 Kč |
| 14 000 | 2,62228 Kč | 36 711,92 Kč |
| 20 000 | 2,56691 Kč | 51 338,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


