
T491A106M010AT | |
|---|---|
DigiKey Part Number | 399-3686-2-ND - Tape & Reel (TR) 399-3686-1-ND - Cut Tape (CT) 399-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M010AT |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,58220 Kč | 179,11 Kč |
| 100 | 3,18750 Kč | 318,75 Kč |
| 500 | 2,52774 Kč | 1 263,87 Kč |
| 1 000 | 2,32385 Kč | 2 323,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,15618 Kč | 4 312,36 Kč |
| 4 000 | 2,01822 Kč | 8 072,88 Kč |
| 6 000 | 1,94914 Kč | 11 694,84 Kč |
| 10 000 | 1,87260 Kč | 18 726,00 Kč |
| 14 000 | 1,82786 Kč | 25 590,04 Kč |
| 20 000 | 1,78483 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

