
T491A105K020AT | |
|---|---|
DigiKey Part Number | 399-3679-2-ND - Tape & Reel (TR) 399-3679-1-ND - Cut Tape (CT) 399-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K020AT |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,36380 Kč | 168,19 Kč |
| 100 | 2,99010 Kč | 299,01 Kč |
| 500 | 2,36270 Kč | 1 181,35 Kč |
| 1 000 | 2,16909 Kč | 2 169,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,00993 Kč | 4 019,86 Kč |
| 4 000 | 1,87901 Kč | 7 516,04 Kč |
| 6 000 | 1,81342 Kč | 10 880,52 Kč |
| 10 000 | 1,74078 Kč | 17 407,80 Kč |
| 14 000 | 1,69830 Kč | 23 776,20 Kč |
| 20 000 | 1,65746 Kč | 33 149,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

