
T491A105K016AT7280 | |
|---|---|
DigiKey Part Number | 399-10114-2-ND - Tape & Reel (TR) 399-10114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A105K016AT7280 |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K016AT | KEMET | 776 | 399-3678-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 500 | 2,86076 Kč | 1 430,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,07407 Kč | 18 666,63 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

