
T491A105K016AT | |
|---|---|
DigiKey Part Number | 399-3678-2-ND - Tape & Reel (TR) 399-3678-1-ND - Cut Tape (CT) 399-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K016AT |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 500 | 2,86076 Kč | 1 430,38 Kč |
| 1 000 | 2,63672 Kč | 2 636,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45246 Kč | 4 904,92 Kč |
| 4 000 | 2,30075 Kč | 9 203,00 Kč |
| 6 000 | 2,22481 Kč | 13 348,86 Kč |
| 10 000 | 2,14062 Kč | 21 406,20 Kč |
| 14 000 | 2,09143 Kč | 29 280,02 Kč |
| 20 000 | 2,04411 Kč | 40 882,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

