
T491A104M035AT | |
|---|---|
DigiKey Part Number | 399-3677-2-ND - Tape & Reel (TR) 399-3677-1-ND - Cut Tape (CT) 399-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104M035AT |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,18508 Kč | 6 370,16 Kč |
| 4 000 | 3,00320 Kč | 12 012,80 Kč |
| 6 000 | 2,91213 Kč | 17 472,78 Kč |
| 10 000 | 2,81121 Kč | 28 112,10 Kč |
| 14 000 | 2,75220 Kč | 38 530,80 Kč |
| 20 000 | 2,69544 Kč | 53 908,80 Kč |
| 24 000 | 2,66854 Kč | 64 044,96 Kč |
| 48 000 | 2,57798 Kč | 123 743,04 Kč |
| 50 000 | 2,57316 Kč | 128 658,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 50 | 5,06040 Kč | 253,02 Kč |
| 100 | 4,54470 Kč | 454,47 Kč |
| 500 | 3,67448 Kč | 1 837,24 Kč |
| 1 000 | 3,40610 Kč | 3 406,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,65800 Kč | 66,58 Kč |
| 50 | 5,00180 Kč | 250,09 Kč |
| 100 | 4,49200 Kč | 449,20 Kč |
| 500 | 3,63190 Kč | 1 815,95 Kč |
| 1 000 | 3,36662 Kč | 3 366,62 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

