
T490T476M010ATE1K0 | |
|---|---|
DigiKey Part Number | 399-11978-2-ND - Tape & Reel (TR) 399-11978-1-ND - Cut Tape (CT) 399-11978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490T476M010ATE1K0 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T490T476M010ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 50 | 12,67600 Kč | 633,80 Kč |
| 100 | 11,60400 Kč | 1 160,40 Kč |
| 500 | 9,79542 Kč | 4 897,71 Kč |
| 1 000 | 9,23565 Kč | 9 235,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,64477 Kč | 21 611,92 Kč |
| 5 000 | 8,28856 Kč | 41 442,80 Kč |
| 7 500 | 8,11006 Kč | 60 825,45 Kč |
| 12 500 | 7,91223 Kč | 98 902,88 Kč |
| 17 500 | 7,79652 Kč | 136 439,10 Kč |
| 25 000 | 7,68521 Kč | 192 130,25 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

