Direct
Similar

T350E156K016AS | |
|---|---|
DigiKey Part Number | 399-1404-ND |
Manufacturer | |
Manufacturer Product Number | T350E156K016AS |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E156K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E156K016AT | KEMET | 643 | 399-3568-ND | 1 564,92000 Kč | Direct |
| TAP156K016SCS | KYOCERA AVX | 0 | 478-1857-ND | 295,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,91782 Kč | 53 917,82 Kč |
| Unit Price without VAT: | 53,91782 Kč |
|---|---|
| Unit Price with VAT: | 65,24056 Kč |



