15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350C156K006AT

DigiKey Part Number
399-3557-ND
Manufacturer
Manufacturer Product Number
T350C156K006AT
Description
CAP TANT 15UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350C156K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.197" Dia (5.00mm)
Part Status
Active
Height - Seated (Max)
0.331" (8.40mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00038,72976 Kč38 729,76 Kč
Manufacturers Standard Package
Unit Price without VAT:38,72976 Kč
Unit Price with VAT:46,86301 Kč