4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T212A475K010CS

DigiKey Part Number
1001-2206-ND
Manufacturer
Manufacturer Product Number
T212A475K010CS
Description
CAP TANT 4.7UF 10% 10V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T212A475K010CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
C (0.01%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/1
ESR (Equivalent Series Resistance)
8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150176,74993 Kč26 512,49 Kč
Manufacturers Standard Package
Unit Price without VAT:176,74993 Kč
Unit Price with VAT:213,86742 Kč